HV1812Y222KXHATHV | ||
---|---|---|
Digi-Key Part Number | 720-1551-2-ND - Tape & Reel (TR) 720-1551-1-ND - Cut Tape (CT) 720-1551-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HV1812Y222KXHATHV | |
Description | CAP CER 2200PF 3KV X7R 1812 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | 2200 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | X7R | |
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | HV Series, High Voltage |
HTML Datasheet | HV Series, High Voltage |
EDA Models | HV1812Y222KXHATHV by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.03000 | $2.03 |
10 | $1.59900 | $15.99 |
50 | $1.38660 | $69.33 |
100 | $1.20000 | $120.00 |
500 | $0.90666 | $453.33 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.80000 | $800.00 |
2,000 | $0.74666 | $1,493.32 |
5,000 | $0.71999 | $3,599.95 |
10,000 | $0.69333 | $6,933.30 |
Attribute | Description |
---|---|
Other Names | 720-1551-6 720-1551-1 720-1551-2 |
Standard Package | 1,000 |