CAD | USD

cms-photo-not-available

GA1812Y563MXLAT31G

Digi-Key Part Number
GA1812Y563MXLAT31G-ND - Tape & Reel (TR)
Manufacturer
Vishay Vitramon
Manufacturer Product Number
GA1812Y563MXLAT31G
Supplier
Description
CAP CER 0.056UF 630V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
0.056µF ±20% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Vitramon
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±20%
Voltage - Rated
630V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177"" L x 0.126"" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.086"" (2.18mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.056µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Available To Order

Additional Resources
AttributeDescription
Standard Package1,000