GA1812A332FXBAR31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $3.17594
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $3.25902
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $2.40382
Datasheet
3300 pF ±1% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1812A332FXBAR31G

DigiKey Part Number
GA1812A332FXBAR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1812A332FXBAR31G
Description
CAP CER 3300PF 100V C0G/NP0 1812
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3300 pF ±1% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1812A332FXBAR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±1%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.086" (2.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1812A332FBBAR31GVishay Vitramon0GA1812A332FBBAR31G-ND$3.17594Parametric Equivalent
GA1812A332FBBAT31GVishay Vitramon0GA1812A332FBBAT31G-ND$3.25902Parametric Equivalent
GA1812A332FXBAT31GVishay Vitramon0GA1812A332FXBAT31G-ND$2.40382Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.33635$9,345.40
Manufacturers Standard Package