CAD | USD

cms-photo-not-available

GA1210A561JBEAT31G

Digi-Key Part Number
GA1210A561JBEAT31G-ND - Tape & Reel (TR)
Manufacturer
Vishay Vitramon
Manufacturer Product Number
GA1210A561JBEAT31G
Supplier
Description
CAP CER 560PF 500V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
560pF ±5% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Vitramon
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±5%
Voltage - Rated
500V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126"" L x 0.098"" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.076"" (1.94mm)
Lead Spacing
-
Lead Style
-
Capacitance
560pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Available To Order

Additional Resources
AttributeDescription
Standard Package3,000