CAD | USD

cms-photo-not-available

GA1206H122JXABT31G

Digi-Key Part Number
GA1206H122JXABT31G-ND - Tape & Reel (TR)
Manufacturer
Vishay Vitramon
Manufacturer Product Number
GA1206H122JXABT31G
Supplier
Description
CAP CER 1200PF 50V X8R 1206
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
1200pF ±5% 50V Ceramic Capacitor X8R 1206 (3216 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Vitramon
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±5%
Voltage - Rated
50V
Temperature Coefficient
X8R
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126"" L x 0.063"" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067"" (1.70mm)
Lead Spacing
-
Lead Style
-
Capacitance
1200pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Available To Order

Additional Resources
AttributeDescription
Standard Package3,000