GA0603Y821MXXAC31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.17076
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.17417
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.18841
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.19210
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.16217
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.16544
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.13777
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.13497
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.15146
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.14843
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.13087
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.12820
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.15786
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.16105
Datasheet
820 pF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603Y821MXXAC31G

DigiKey Part Number
GA0603Y821MXXAC31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603Y821MXXAC31G
Description
CAP CER 820PF 25V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
820 pF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603Y821MXXAC31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.04471$357.68