CAD | USD

QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
CDR35(2518)

CDR35BX224AKZRAT

Digi-Key Part Number
CDR35BX224AKZRAT-ND - Tape & Reel (TR)
Manufacturer
Vishay Vitramon
Manufacturer Product Number
CDR35BX224AKZRAT
Supplier
Description
CAP CER 0.22UF 50V 10% BX 1825
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor BX 1825 (4564 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Vitramon
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±10%
Voltage - Rated
50V
Temperature Coefficient
BX
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
High Reliability
Failure Rate
R (0.01%)
Mounting Type
Surface Mount, MLCC
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.22 µF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$2.08527$2,085.27
Additional Resources
AttributeDescription
Other NamesCDR35BX224AKZRAT-MIL
Standard Package1,000