CAD | USD

QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
0805 (2012 Metric) 1,30mm
CDR31BP3R6BDZSAT
Digi-Key Part Number
CDR31BP3R6BDZSAT-ND - Tape & Reel (TR)
Manufacturer
Vishay Vitramon
Manufacturer Product Number
CDR31BP3R6BDZSAT
Supplier
Description
CAP CER 3.6PF 100V BP 0805
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
Ceramic Capacitor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Vitramon
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±0.5pF
Voltage - Rated
100V
Temperature Coefficient
BP
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
High Reliability
Failure Rate
S (0.001%)
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Notification
QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Capacitance
3.6 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other NamesCDR31BP3R6BDZSAT-MIL
Standard Package3,000