0805 (2012 Metric) 1,30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR31BP330BFURAJ

Digi-Key Part Number
CDR31BP330BFURAJ-ND - Tape & Reel (TR)
Manufacturer
Vishay Vitramon
Manufacturer Product Number
CDR31BP330BFURAJ
Supplier
Description
CAP CER 33PF 100V BP 0805
Detailed Description
33 pF ±1% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
BP
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
High Reliability
Failure Rate
R (0.01%)
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package1,000