CAD | USD

Quote Required, submit request here.
0805 (2012 Metric) 1,30mm
CDR31BP180BFURAB
Digi-Key Part Number
CDR31BP180BFURAB-ND
Manufacturer
Vishay Vitramon
Manufacturer Product Number
CDR31BP180BFURAB
Supplier
Description
CAP CER 18PF 100V BP 0805
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
Ceramic Capacitor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Vitramon
Series
Package
Bulk
Part Status
Active
Tolerance
±1%
Voltage - Rated
100V
Temperature Coefficient
BP
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
High Reliability
Failure Rate
R (0.01%)
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Capacitance
18 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package100