CAD | USD

QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
1812-(4532-Metric)-2,03mm

CDR04BX563BKZMAT

Digi-Key Part Number
CDR04BX563BKZMAT-ND - Tape & Reel (TR)
Manufacturer
Vishay Vitramon
Manufacturer Product Number
CDR04BX563BKZMAT
Supplier
Description
CAP CER 0.056UF 100V 10% BX 1812
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
0.056 µF ±10% 100V Ceramic Capacitor BX 1812 (4532 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Vitramon
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±10%
Voltage - Rated
100V
Temperature Coefficient
BX
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
High Reliability
Failure Rate
M (1%)
Mounting Type
Surface Mount, MLCC
Package / Case
1812 (4532 Metric)
Size / Dimension
0.180" L x 0.126" W (4.57mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.080" (2.03mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.056 µF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.62475$624.75
Additional Resources
AttributeDescription
Other NamesCDR04BX563BKZMAT-MIL
Standard Package1,000