CAD | USD

Quote Required, submit request here.
1812-(4532-Metric)-2,03mm
CDR04BX104AKMPAB
Digi-Key Part Number
CDR04BX104AKMPAB-ND
Manufacturer
Vishay Vitramon
Manufacturer Product Number
CDR04BX104AKMPAB
Supplier
Description
CAP CER 0.1UF 50V BX 1812
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Ceramic Capacitor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Vitramon
Series
Package
Bulk
Part Status
Active
Tolerance
±10%
Voltage - Rated
50V
Temperature Coefficient
BX
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
High Reliability
Failure Rate
P (0.1%)
Mounting Type
Surface Mount, MLCC
Package / Case
1812 (4532 Metric)
Size / Dimension
0.180" L x 0.126" W (4.57mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.080" (2.03mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.1 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package100