CAD | USD

PHP Series 0603 (1608 Metric)

PHP00603E54R2BST1

Digi-Key Part Number
PHP00603E54R2BST1-ND - Tape & Reel (TR)
Manufacturer
Vishay Thin Film
Manufacturer Product Number
PHP00603E54R2BST1
Supplier
Description
RES SMD 54.2 OHM 0.1% 3/8W 0603
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
54.2 Ohms ±0.1% 0.375W, 3/8W Chip Resistor 0603 (1608 Metric) Flame Proof, Moisture Resistant, Safety Thin Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Thin Film
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±0.1%
Power (Watts)
0.375W, 3/8W
Composition
Thin Film
Features
Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.064"" L x 0.032"" W (1.63mm x 0.81mm)
Height - Seated (Max)
0.020"" (0.51mm)
Failure Rate
-
Number of Terminations
2
Resistance
54.2 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Available To Order

Additional Resources
AttributeDescription
Standard Package1,000