
TVA1406-E3 | |
|---|---|
DigiKey Part Number | TVA1406-E3-ND |
Manufacturer | |
Manufacturer Product Number | TVA1406-E3 |
Description | CAP ALUM 10UF 150V AXIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF 150 V Aluminum Electrolytic Capacitors Axial, Can |
Datasheet | Datasheet |
EDA/CAD Models | TVA1406-E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | - | |
Voltage - Rated | 150 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -20°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.375" Dia x 0.812" L (9.52mm x 20.62mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.11000 | $9.11 |
| 10 | $6.34300 | $63.43 |
| 50 | $5.19720 | $259.86 |
| 460 | $4.24324 | $1,951.89 |
| 920 | $4.04418 | $3,720.65 |
| 1,380 | $3.94382 | $5,442.47 |
| 2,760 | $3.82178 | $10,548.11 |

