
TVA1205-E3 | |
|---|---|
DigiKey Part Number | TVA1205-E3-ND |
Manufacturer | |
Manufacturer Product Number | TVA1205-E3 |
Description | CAP ALUM 25UF 25V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 25 µF 25 V Aluminum Electrolytic Capacitors Axial, Can |
Datasheet | Datasheet |
EDA/CAD Models | TVA1205-E3 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Size / Dimension 0.250" Dia x 0.500" L (6.35mm x 12.70mm) |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial, Can |
Voltage - Rated 25 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.83000 | $8.83 |
| 10 | $6.13100 | $61.31 |
| 50 | $5.01540 | $250.77 |
| 100 | $4.66380 | $466.38 |
| 520 | $4.04887 | $2,105.41 |
| 1,040 | $3.86122 | $4,015.67 |
| 2,600 | $3.66119 | $9,519.09 |

