
TVA1162.2 | |
|---|---|
DigiKey Part Number | TVA1162.2-ND |
Manufacturer | |
Manufacturer Product Number | TVA1162.2 |
Description | CAP ALUM 600UF 16V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 600 µF 16 V Aluminum Electrolytic Capacitors Axial, Can |
Datasheet | Datasheet |
EDA/CAD Models | TVA1162.2 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Size / Dimension 0.375" Dia x 1.250" L (9.53mm x 31.75mm) |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial, Can |
Voltage - Rated 16 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $4.70253 | $2,116.14 |

