
TMCMC0J337MTRF | |
|---|---|
DigiKey Part Number | 718-2451-2-ND - Tape & Reel (TR) 718-2451-1-ND - Cut Tape (CT) 718-2451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCMC0J337MTRF |
Description | CAP TANT 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V Nonstandard 1.1Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.228" L x 0.126" W (5.80mm x 3.20mm) | |
Height - Seated (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.85700 | $18.57 |
| 50 | $1.49680 | $74.84 |
| 100 | $1.38550 | $138.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.22120 | $610.60 |
| 1,000 | $1.16177 | $1,161.77 |
| 1,500 | $1.13201 | $1,698.01 |
| 2,500 | $1.09901 | $2,747.53 |
| 3,500 | $1.07972 | $3,779.02 |
| 5,000 | $1.06116 | $5,305.80 |
| 6,000 | $1.05237 | $6,314.22 |
| 12,000 | $1.02275 | $12,273.00 |
| 12,500 | $1.02117 | $12,764.62 |

