CAD | USD

TMCM Series

TMCMA1A475MTRF

Digi-Key Part Number
718-2386-2-ND - Tape & Reel (TR)
718-2386-1-ND - Cut Tape (CT)
718-2386-6-ND - Digi-Reel®
Manufacturer
Vishay Sprague
Manufacturer Product Number
TMCMA1A475MTRF
Supplier
Description
CAP TANT 4.7UF 20% 10V 1206
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Molded Tantalum Capacitors 1206 (3216 Metric) 4Ohm @ 100kHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
Type
Molded
ESR (Equivalent Series Resistance)
4Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Capacitance
4.7 µF
Voltage - Rated
10 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.21.0050
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.67000$0.67
10$0.46300$4.63
50$0.32440$16.22
100$0.27790$27.79
500$0.20838$104.19
1,000$0.17598$175.98
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.16672$333.44
Additional Resources
AttributeDescription
Other Names718-2386-2
Standard Package2,000