CAD | USD

cms-photo-not-available

TM3D107K016LBA

Digi-Key Part Number
TM3D107K016LBA-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
TM3D107K016LBA
Supplier
Description
CAP TANT 100UF 10% 16V 2917
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Active
Tolerance
±10%
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
High Reliability
Failure Rate
-
Capacitance
100 µF
Voltage - Rated
16 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.21.0050
Bulk
QtyUnit PriceExt Price
250$2.62208$655.52
Additional Resources
AttributeDescription
Standard Package250