
TE1509-E3 | |
|---|---|
DigiKey Part Number | TE1509-E3-ND |
Manufacturer | |
Manufacturer Product Number | TE1509-E3 |
Description | CAP ALUM 20UF 150V AXIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 µF 150 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 150 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.354" Dia x 1.496" L (9.00mm x 38.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.85000 | $7.85 |
| 10 | $4.86300 | $48.63 |
| 50 | $4.40160 | $220.08 |
| 380 | $4.21295 | $1,600.92 |
| 760 | $3.42829 | $2,605.50 |
| 1,140 | $3.33493 | $3,801.82 |
| 2,660 | $3.16979 | $8,431.64 |

