
TE1507-E3 | |
|---|---|
DigiKey Part Number | TE1507-E3-ND |
Manufacturer | |
Manufacturer Product Number | TE1507-E3 |
Description | CAP ALUM 10UF 150V AXIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 150 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 150 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.354" Dia x 0.945" L (9.00mm x 24.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.69000 | $9.69 |
| 10 | $6.70000 | $67.00 |
| 50 | $5.55880 | $277.94 |
| 470 | $4.54643 | $2,136.82 |
| 940 | $4.33796 | $4,077.68 |
| 1,410 | $4.23284 | $5,968.30 |
| 2,820 | $4.12993 | $11,646.40 |

