
TE1164.5-E3 | |
|---|---|
DigiKey Part Number | TE1164.5-E3-ND |
Manufacturer | |
Manufacturer Product Number | TE1164.5-E3 |
Description | CAP ALUM 250UF 16V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 250 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Active | Size / Dimension 0.354" Dia x 1.260" L (9.00mm x 32.00mm) |
Capacitance | Mounting Type |
Tolerance -10%, +75% | Package / Case Axial, Can |
Voltage - Rated 16 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.73000 | $10.73 |
| 10 | $7.54300 | $75.43 |
| 50 | $6.22240 | $311.12 |
| 410 | $5.16502 | $2,117.66 |
| 820 | $4.92837 | $4,041.26 |
| 1,230 | $4.80904 | $5,915.12 |
| 2,870 | $4.64983 | $13,345.01 |

