cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95S155M020HSAL

Digi-Key Part Number
T95S155M020HSAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95S155M020HSAL
Description
CAP TANT 1.5UF 20% 20V 1507
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
1.5 µF Conformal Coated Tantalum Capacitors 20 V 1507 (3718 Metric) 3.5Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Type
Conformal Coated
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Package / Case
Size / Dimension
0.143" L x 0.072" W (3.63mm x 1.83mm)
Height - Seated (Max)
0.056" (1.42mm)
Lead Spacing
-
Manufacturer Size Code
S
Ratings
COTS
Features
High Reliability
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8532.21.0050
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,250$3.86760$4,834.50
Additional Resources
AttributeDescription
Standard Package1,250
Substitutes (31)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
T95S155M020CZSLVishay Sprague0T95S155M020CZSL-ND$1.96325Direct
T95S155M020EZALVishay Sprague0T95S155M020EZAL-ND$3.08080Direct
T95S155M020LZSLVishay Sprague0T95S155M020LZSL-ND$2.81350Direct
T95S155M020LSALVishay Sprague0T95S155M020LSAL-ND$4.04430Direct
T95S155M020EZSLVishay Sprague0T95S155M020EZSL-ND$2.70929Direct