Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95R156K050LZAS | |
|---|---|
DigiKey Part Number | T95R156K050LZAS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95R156K050LZAS |
Description | CAP TANT 15UF 10% 50V 2824 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 50 V 2824 (7260 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95R156K050LZAS Models |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated 50 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95R156K050CAAS | Vishay Sprague | 0 | T95R156K050CAAS-ND | $13.76057 | Parametric Equivalent |
| T95R156K050CSAS | Vishay Sprague | 0 | T95R156K050CSAS-ND | $10.30222 | Parametric Equivalent |
| T95R156K050CSSS | Vishay Sprague | 0 | T95R156K050CSSS-ND | $8.95153 | Parametric Equivalent |
| T95R156K050CZAS | Vishay Sprague | 0 | T95R156K050CZAS-ND | $7.59338 | Parametric Equivalent |
| T95R156K050CZSS | Vishay Sprague | 0 | T95R156K050CZSS-ND | $6.42463 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $11.26060 | $3,378.18 |


