T86C155K035EASS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 168
Unit Price: $1.13000
Datasheet
1.5 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 3.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T86C155K035EASS

DigiKey Part Number
T86C155K035EASS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T86C155K035EASS
Description
CAP TANT 1.5UF 10% 35V 2312
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 3.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T86C155K035EASS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
3.8Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Obsolete
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Ratings
COTS
Type
Molded
Features
Fail Safe with Built-in Fuse, High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D155X9035C2TE3Vishay Sprague168718-1810-1-ND$1.13000Direct
Obsolete
This product is no longer manufactured. View Substitutes