
T55D227M010C0050 | |
|---|---|
DigiKey Part Number | 718-T55D227M010C0050TR-ND - Tape & Reel (TR) 718-T55D227M010C0050CT-ND - Cut Tape (CT) 718-T55D227M010C0050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55D227M010C0050 |
Description | T55D227M010C0050 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 220 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 10 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521D227M016ATE050 | KEMET | 500 | 399-T521D227M016ATE050CT-ND | $9.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.60000 | $2.60 |
| 10 | $1.74100 | $17.41 |
| 50 | $1.39900 | $69.95 |
| 100 | $1.29330 | $129.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.11454 | $557.27 |
| 1,500 | $1.03148 | $1,547.22 |
| 2,500 | $1.00077 | $2,501.92 |

