CAD | USD

vPolyTan T55 Series
T55A156M6R3C0200
Digi-Key Part Number
718-1993-2-ND - Tape & Reel (TR)
718-1993-1-ND - Cut Tape (CT)
718-1993-6-ND - Digi-Reel®
Manufacturer
Vishay Sprague
Manufacturer Product Number
T55A156M6R3C0200
Supplier
Description
CAP TANT POLY 15UF 6.3V 1206
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
15µF Molded Tantalum Polymer Capacitor 6.3V 1206 (3216 Metric) 200mOhm @ 100kHz
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126"" L x 0.063"" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071"" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Capacitance
15µF
Voltage - Rated
6.3V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
In Stock: 1,246

1,246 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names718-1993-2
Standard Package2,000