CAD | USD

T16C
T16C107K125EZSS
Digi-Key Part Number
1129-1007-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
T16C107K125EZSS
Supplier
Description
CAP TANT 100UF 10% 125V AXIAL
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Tantalum Capacitors
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Active
Tolerance
±10%
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
1.8Ohm @ 120Hz
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial, Can
Size / Dimension
0.390" Dia x 0.766" L (9.90mm x 19.46mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
C
Features
Wet Tantalum
Failure Rate
-
Capacitance
100 µF
Voltage - Rated
125 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

23 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names1129-1007
Standard Package1