
M39006/25-0260H | |
|---|---|
DigiKey Part Number | M39006/25-0260H-ND |
Manufacturer | |
Manufacturer Product Number | M39006/25-0260H |
Description | CAP TANT 27UF 10% 125V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 27 µF Hermetically Sealed Tantalum Capacitors 125 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39006/25-0260H Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.312" Dia x 0.704" L (7.92mm x 17.88mm) |
Part Status Active | Manufacturer Size Code T2 |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate R (0.01%) |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39006/25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $101.02760 | $2,525.69 |

