QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
M39006/25-0220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39006/25-0220

Digi-Key Part Number
M39006/25-0220-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
M39006/25-0220
Supplier
Description
CAP TANT 220UF 10% 30V AXIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
220 µF Hermetically Sealed Tantalum Capacitors 30 V Axial -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Active
Capacitance
220 µF
Tolerance
±10%
Voltage - Rated
30 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.312" Dia x 0.704" L (7.92mm x 17.88mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
T2
Features
High Reliability
Failure Rate
R (0.01%)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.21.0020
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$97.24000$97.24
10$91.17100$911.71
50$82.05340$4,102.67
100$79.01430$7,901.43
Additional Resources
AttributeDescription
Other NamesM39006/25-0220-MIL
Standard Package1