Direct

M39006/25-0211 | |
|---|---|
DigiKey Part Number | M39006/25-0211-ND |
Manufacturer | |
Manufacturer Product Number | M39006/25-0211 |
Description | CAP TANT 270UF 20% 25V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 270 µF Hermetically Sealed Tantalum Capacitors 25 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39006/25-0211 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.312" Dia x 0.704" L (7.92mm x 17.88mm) |
Part Status Active | Manufacturer Size Code T2 |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate R (0.01%) |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39006/25 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39006/25-0123 | Vishay Sprague | 0 | M39006/25-0123-ND | $50.08080 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $92.97840 | $2,324.46 |


