
M39006/22-0304H | |
|---|---|
DigiKey Part Number | M39006/22-0304H-ND |
Manufacturer | |
Manufacturer Product Number | M39006/22-0304H |
Description | CAP TANT 22UF 20% 25V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF Hermetically Sealed Tantalum Capacitors 25 V Axial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.219" Dia x 0.515" L (5.56mm x 13.08mm) |
Part Status Active | Manufacturer Size Code T1 |
Capacitance | Features High Reliability, Wet Tantalum |
Tolerance ±20% | Failure Rate P (0.1%) |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39006/22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $51.78280 | $1,294.57 |

