Direct

M39006/22-0282 | |
|---|---|
DigiKey Part Number | M39006/22-0282-ND |
Manufacturer | |
Manufacturer Product Number | M39006/22-0282 |
Description | CAP TANT 15UF 10% 15V AXIAL |
Customer Reference | |
Detailed Description | 15 µF Hermetically Sealed Tantalum Capacitors 15 V Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 15 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.219" Dia x 0.515" L (5.56mm x 13.08mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | T1 | |
Features | High Reliability, Wet Tantalum | |
Failure Rate | P (0.1%) | |
Grade | Military | |
Qualification | MIL-PRF-39006/22 |


