Direct
Direct
Similar
Similar
Similar

M39006/22-0277 | |
|---|---|
DigiKey Part Number | M39006/22-0277-ND |
Manufacturer | |
Manufacturer Product Number | M39006/22-0277 |
Description | CAP TANT 390UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 390 µF Hermetically Sealed Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39006/22-0277 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.406" Dia x 0.828" L (10.31mm x 21.03mm) |
Part Status Active | Manufacturer Size Code T3 |
Capacitance | Features High Reliability, Wet Tantalum |
Tolerance ±10% | Failure Rate P (0.1%) |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39006/22 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39006/22-0057 | Vishay Sprague | 0 | M39006/22-0057-ND | $79.22500 | Direct |
| M39006/22-0497 | Vishay Sprague | 0 | M39006/22-0497-ND | $105.52200 | Direct |
| M39006/22-0056 | Vishay Sprague | 0 | M39006/22-0056-ND | $79.22500 | Similar |
| M39006/22-0276 | Vishay Sprague | 0 | M39006/22-0276-ND | $83.18500 | Similar |
| M39006/22-0496 | Vishay Sprague | 0 | M39006/22-0496-ND | $105.52200 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $83.18500 | $1,663.70 |

