Direct
Similar
Similar

M39006/22-0251 | |
|---|---|
DigiKey Part Number | M39006/22-0251-ND |
Manufacturer | |
Manufacturer Product Number | M39006/22-0251 |
Description | CAP TANT 220UF 10% 8V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF Hermetically Sealed Tantalum Capacitors 8 V Axial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.312" Dia x 0.704" L (7.92mm x 17.88mm) |
Part Status Active | Manufacturer Size Code T2 |
Capacitance | Features High Reliability, Wet Tantalum |
Tolerance ±10% | Failure Rate P (0.1%) |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39006/22 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39006/22-0031 | Vishay Sprague | 0 | M39006/22-0031-ND | $61.96040 | Direct |
| M39006/22-0030 | Vishay Sprague | 0 | M39006/22-0030-ND | $61.96040 | Similar |
| M39006/22-0250 | Vishay Sprague | 0 | M39006/22-0250-ND | $65.05320 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $65.05320 | $1,626.33 |


