Direct

M39006/21-0304 | |
|---|---|
DigiKey Part Number | M39006/21-0304-ND |
Manufacturer | |
Manufacturer Product Number | M39006/21-0304 |
Description | CAP TANT 680UF 10% 25V AXIAL |
Customer Reference | |
Detailed Description | 680 µF Hermetically Sealed Tantalum Capacitors 25 V Axial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.406" Dia x 1.126" L (10.31mm x 28.60mm) |
Part Status Obsolete | Manufacturer Size Code T4 |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate R (0.01%) |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39006/21 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39006/21-0128 | Vishay Sprague | 0 | M39006/21-0128-ND | $124.81100 | Direct |


