39006-CLR7995 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39006/21-0151

DigiKey Part Number
M39006/21-0151-ND
Manufacturer
Manufacturer Product Number
M39006/21-0151
Description
CAP TANT 270UF 20% 60V AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 µF Hermetically Sealed Tantalum Capacitors 60 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39006/21-0151 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
60 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.406" Dia x 1.126" L (10.31mm x 28.60mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
T4
Features
High Reliability
Failure Rate
M (1%)
Grade
Military
Qualification
MIL-PRF-39006/21
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
20$112.27250$2,245.45