Direct

M39006/09-8528 | |
|---|---|
DigiKey Part Number | M39006/09-8528-ND |
Manufacturer | |
Manufacturer Product Number | M39006/09-8528 |
Description | CAP TANT 47UF 20% 50V AXIAL |
Customer Reference | |
Detailed Description | 47 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.312" Dia x 0.704" L (7.92mm x 17.88mm) |
Part Status Obsolete | Manufacturer Size Code T2 |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate P (0.1%) |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39006/09 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39006/09-8323 | Vishay Sprague | 0 | M39006/09-8323-ND | $77.91040 | Direct |


