CAD | USD

QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available

M39003/09-2073/TR

Digi-Key Part Number
M39003/09-2073/TR-ND - Tape & Reel (TR)
Manufacturer
Vishay Sprague
Manufacturer Product Number
M39003/09-2073/TR
Supplier
Description
CAP TANT 10UF 5% 50V AXIAL
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
10µF Hermetically Sealed Tantalum Capacitors 50V Axial 230mOhm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±5%
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
230mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.289"" Dia x 0.686"" L (7.34mm x 17.42mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
C
Features
High Reliability
Failure Rate
B (0.1%)
Notification
QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Capacitance
10µF
Voltage - Rated
50V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.21.0020
Available To Order

Additional Resources
AttributeDescription
Other NamesM39003/09-2073/TR-MIL
Standard Package500