15 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 190mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/09-0079

DigiKey Part Number
M39003/09-0079-ND
Manufacturer
Manufacturer Product Number
M39003/09-0079
Description
CAP TANT 15UF 10% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
15 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 190mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Axial
Packaging
Bulk
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Part Status
Active
Manufacturer Size Code
C
Capacitance
Features
High Reliability
Tolerance
±10%
Failure Rate
M (1%)
Voltage - Rated
50 V
Grade
Military
Type
Hermetically Sealed
Qualification
MIL-PRF-39003/9
ESR (Equivalent Series Resistance)
190mOhm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
20$28.66500$573.30