820 µF Hermetically Sealed Tantalum Capacitors 6 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/03-2013H

DigiKey Part Number
M39003/03-2013H-ND
Manufacturer
Manufacturer Product Number
M39003/03-2013H
Description
CAP TANT 820UF 10% 6V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
820 µF Hermetically Sealed Tantalum Capacitors 6 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/03-2013H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Packaging
Bulk
Manufacturer Size Code
D
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
B (0.1%)
Tolerance
±10%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/3
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
20$93.13000$1,862.60