CAD | USD

QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available
CWR26HK107MBHB\PR
Digi-Key Part Number
CWR26HK107MBHB\PR-ND - Tape & Reel (TR)
Manufacturer
Vishay Sprague
Manufacturer Product Number
CWR26HK107MBHB\PR
Supplier
Description
CAP TANT 100UF 20% 15V 2915
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Tantalum Capacitors
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±20%
Type
Conformal Coated
ESR (Equivalent Series Resistance)
180mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2915 (7338 Metric)
Size / Dimension
0.285" L x 0.150" W (7.24mm x 3.81mm)
Height - Seated (Max)
0.125" (3.17mm)
Lead Spacing
-
Manufacturer Size Code
H
Features
High Reliability
Failure Rate
B (0.1%)
Notification
QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Capacitance
100 µF
Voltage - Rated
15 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other NamesCWR26HK107MBHB\PR-MIL
Standard Package100