Image for CWR26HH226JBGZ\TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR26HH226JBGZ\TR

DigiKey Part Number
CWR26HH226JBGZ\TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CWR26HH226JBGZ\TR
Description
CAP TANT 22UF 5% 15V 2711
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 15 V 2711 (6728 Metric) 275mOhm
Datasheet
 Datasheet
EDA/CAD Models
CWR26HH226JBGZ\TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Package / Case
2711 (6728 Metric)
Series
Size / Dimension
0.265" L x 0.110" W (6.73mm x 2.79mm)
Packaging
Tape & Reel (TR)
Height - Seated (Max)
0.125" (3.17mm)
Part Status
Active
Manufacturer Size Code
G
Capacitance
Features
High Reliability
Tolerance
±5%
Failure Rate
B (0.1%)
Voltage - Rated
Grade
Military
Type
Conformal Coated
Qualification
MIL-PRF-55365/13
ESR (Equivalent Series Resistance)
275mOhm
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$43.36338$26,018.03
Manufacturers Standard Package