Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06JH156JCB | |
|---|---|
DigiKey Part Number | 718-CWR06JH156JCB-ND |
Manufacturer | |
Manufacturer Product Number | CWR06JH156JCB |
Description | CWR06JH156JCB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 20 V 2711 (6728 Metric) 1.1Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2711 (6728 Metric) |
Series | Size / Dimension 0.265" L x 0.110" W (6.73mm x 2.79mm) |
Packaging Bulk | Height - Seated (Max) 0.125" (3.17mm) |
Part Status Active | Manufacturer Size Code G |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate C (0.01%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 1.1Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06JB156JC | Vishay Sprague | 0 | 718-CWR06JB156JC-ND | $83.03383 | Parametric Equivalent |
| CWR06JB156JC/HR | Vishay Sprague | 0 | 718-CWR06JB156JC/HRTR-ND | $72.55087 | Parametric Equivalent |
| CWR06JB156JC/TR | Vishay Sprague | 0 | 718-CWR06JB156JC/TR-ND | $72.55087 | Parametric Equivalent |
| CWR06JB156JCB | Vishay Sprague | 0 | 718-CWR06JB156JCB-ND | $87.80100 | Parametric Equivalent |
| CWR06JB156JCC | Vishay Sprague | 0 | 718-CWR06JB156JCC-ND | $88.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $87.27917 | $5,236.75 |


