cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

695D226X9010E8T

Digi-Key Part Number
695D226X9010E8T-ND - Tape & Reel (TR)
Manufacturer
Vishay Sprague
Manufacturer Product Number
695D226X9010E8T
Supplier
Description
CAP TANT 22UF 10% 10V 2410
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 10 V 2410 (6024 Metric) 2Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
22 µF
Tolerance
±10%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2410 (6024 Metric)
Size / Dimension
0.236" L x 0.095" W (6.00mm x 2.41mm)
Height - Seated (Max)
0.065" (1.65mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8532.21.0050
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.79892$4,497.30
Additional Resources
AttributeDescription
Standard Package2,500