672D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

672D337H025DT3C

Digi-Key Part Number
672D337H025DT3C-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
672D337H025DT3C
Supplier
Description
CAP ALUM 330UF 25V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Active
Capacitance
330 µF
Tolerance
-
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
-
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.346" (34.20mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0020
All prices are in CAD
Bulk
QtyUnit PriceExt Price
280$5.08721$1,424.42
Additional Resources
AttributeDescription
Standard Package280