CAD | USD

672D Series

672D127H100ET5J

Digi-Key Part Number
672D127H100ET5J-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
672D127H100ET5J
Supplier
Description
CAP ALUM 120UF 100V RADIAL
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
120µF 100V Aluminum Electrolytic Capacitors Radial, Can
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Active
Tolerance
-
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
-
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.295"" (7.50mm)
Size / Dimension
0.630"" Dia (16.00mm)
Height - Seated (Max)
1.417"" (36.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Capacitance
120µF
Voltage - Rated
100V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0020
Available To Order

Additional Resources
AttributeDescription
Standard Package400