CAD | USD

cms-photo-not-available
672D127H060DS5C
Digi-Key Part Number
672D127H060DS5C-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
672D127H060DS5C
Supplier
Description
CAP ALUM 120UF 60V RADIAL
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Aluminum Electrolytic Capacitors
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Active
Tolerance
-
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
-
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.791" (45.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Capacitance
120 µF
Voltage - Rated
60 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package265