CAD | USD

cms-photo-not-available

600D126F150DE4

Digi-Key Part Number
600D126F150DE4-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
600D126F150DE4
Supplier
Description
CAP ALUM 12UF 150V AXIAL
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
12µF 150V Aluminum Electrolytic Capacitors Axial, Can 10.5Ohm @ 120Hz
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tray
Part Status
Active
Tolerance
-10%, +50%
ESR (Equivalent Series Resistance)
10.5Ohm @ 120Hz
Lifetime @ Temp.
-
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.375"" Dia x 1.125"" L (9.53mm x 28.58mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Capacitance
12µF
Voltage - Rated
150V
Ripple Current @ Low Frequency
66mA @ 120Hz
Ripple Current @ High Frequency
92.4mA @ 1kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0020
Available To Order

Additional Resources
AttributeDescription
Standard Package85