595D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
595D
594D, 595D Series Side 2
594D, 595D Series Side 1

595D475X9016A2W

Digi-Key Part Number
595D475X9016A2W-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
595D475X9016A2W
Description
CAP TANT 4.7UF 10% 16V 1507
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 16 V 1507 (3718 Metric) 2.9Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2.9Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Package / Case
Size / Dimension
0.146" L x 0.071" W (3.70mm x 1.80mm)
Height - Seated (Max)
0.067" (1.70mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8532.21.0050
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
9,000$0.93117$8,380.53
Additional Resources
AttributeDescription
Standard Package9,000